LTC3419EMS#PBF | |
---|---|
DigiKey Part Number | 505-LTC3419EMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3419EMS#PBF |
Description | IC REG BUCK ADJ 600MA DL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3419EMS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.73000 | ¥53.73 |
10 | ¥48.22700 | ¥482.27 |
50 | ¥45.59380 | ¥2,279.69 |
100 | ¥39.51370 | ¥3,951.37 |
250 | ¥37.48764 | ¥9,371.91 |
500 | ¥33.63744 | ¥16,818.72 |
1,000 | ¥28.36890 | ¥28,368.90 |
2,500 | ¥26.95046 | ¥67,376.15 |