LTC3400BES6#TRMPBF | |
---|---|
DigiKey Part Number | LTC3400BES6#TRMPBFTR-ND - Tape & Reel (TR) LTC3400BES6#TRMPBFCT-ND - Cut Tape (CT) LTC3400BES6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3400BES6#TRMPBF |
Description | IC REG BOOST ADJ 600MA TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA (Switch) SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3400BES6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.73000 | ¥53.73 |
10 | ¥48.55000 | ¥485.50 |
25 | ¥46.29440 | ¥1,157.36 |
100 | ¥40.19550 | ¥4,019.55 |
250 | ¥38.38912 | ¥9,597.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥35.00172 | ¥17,500.86 |
1,000 | ¥30.48536 | ¥30,485.36 |
2,500 | ¥29.35633 | ¥73,390.82 |