LTC3388EDD-3#TRPBF | |
---|---|
DigiKey Part Number | LTC3388EDD-3#TRPBFTR-ND - Tape & Reel (TR) LTC3388EDD-3#TRPBFCT-ND - Cut Tape (CT) LTC3388EDD-3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3388EDD-3#TRPBF |
Description | IC REG BUCK PROG 50MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 2.8V, 3V, 3.3V, 5V 1 Output 50mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3388EDD-3#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.09000 | ¥49.09 |
10 | ¥44.36600 | ¥443.66 |
25 | ¥42.30000 | ¥1,057.50 |
100 | ¥36.72980 | ¥3,672.98 |
250 | ¥36.32840 | ¥9,082.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥37.61788 | ¥94,044.70 |