LTC3374IFE#PBF | |
---|---|
DigiKey Part Number | 505-LTC3374IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3374IFE#PBF |
Description | IC REG BUCK ADJ 1A 8OUT 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 8 Output 1A 38-TFSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3374IFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 8 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 38-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.42000 | ¥122.42 |
10 | ¥112.52200 | ¥1,125.22 |
50 | ¥107.85660 | ¥5,392.83 |
100 | ¥95.03000 | ¥9,503.00 |
250 | ¥90.36588 | ¥22,591.47 |
500 | ¥84.53576 | ¥42,267.88 |
1,000 | ¥77.53968 | ¥77,539.68 |