LTC3351EUFF#PBF | |
---|---|
DigiKey Part Number | 505-LTC3351EUFF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3351EUFF#PBF |
Description | HOT SWAPPABLE HIGH CURRENT SUPER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supercapacitor Backup Controller PMIC 44-QFN (4x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3351EUFF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Supercapacitor Backup Controller | |
Current - Supply | 2.25mA | |
Voltage - Supply | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 44-WFQFN Exposed Pad | |
Supplier Device Package | 44-QFN (4x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.80000 | ¥118.80 |
10 | ¥109.14100 | ¥1,091.41 |
52 | ¥104.61808 | ¥5,440.14 |
104 | ¥92.17798 | ¥9,586.51 |
260 | ¥87.65354 | ¥22,789.92 |
520 | ¥81.99858 | ¥42,639.26 |
1,040 | ¥75.21255 | ¥78,221.05 |