LTC3336ACBZ-2-R7 | |
---|---|
DigiKey Part Number | 505-LTC3336ACBZ-2-R7TR-ND - Tape & Reel (TR) 505-LTC3336ACBZ-2-R7CT-ND - Cut Tape (CT) 505-LTC3336ACBZ-2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3336ACBZ-2-R7 |
Description | 15V/200mA Nanopower Buck |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 250mA 12-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WLCSP (1.18x1.62) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.94000 | ¥25.94 |
10 | ¥23.28300 | ¥232.83 |
25 | ¥22.01560 | ¥550.39 |
100 | ¥19.07960 | ¥1,907.96 |
250 | ¥18.10132 | ¥4,525.33 |
500 | ¥16.24212 | ¥8,121.06 |
1,000 | ¥13.69822 | ¥13,698.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.01331 | ¥39,039.93 |
6,000 | ¥12.52409 | ¥75,144.54 |