LTC3330EUH#PBF | |
---|---|
DigiKey Part Number | LTC3330EUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3330EUH#PBF |
Description | IC REG CONV ENERGY 2OUT 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, Energy Harvesting Voltage Regulator IC 2 Output 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3330EUH#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, Energy Harvesting | |
Voltage - Input | 1.8V ~ 19V | |
Number of Outputs | 2 | |
Voltage - Output | Adjustable | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.88000 | ¥86.88 |
10 | ¥78.45800 | ¥784.58 |
73 | ¥74.80726 | ¥5,460.93 |
146 | ¥64.95452 | ¥9,483.36 |
292 | ¥62.03558 | ¥18,114.39 |
511 | ¥56.56170 | ¥28,903.03 |
1,022 | ¥49.26346 | ¥50,347.26 |