LTC3310SEV#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC3310SEV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3310SEV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3310SEV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3310SEV#TRMPBF |
Description | IC REG BUCK ADJ 10A 18LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 10A 18-TFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-LQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.90000 | ¥70.90 |
10 | ¥64.05700 | ¥640.57 |
25 | ¥61.07960 | ¥1,526.99 |
100 | ¥53.03400 | ¥5,303.40 |
250 | ¥50.65024 | ¥12,662.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥46.18098 | ¥23,090.49 |
1,000 | ¥40.22215 | ¥40,222.15 |