LTC3309AJV#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC3309AJV#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3309AJV#TRPBFCT-ND - Cut Tape (CT) 505-LTC3309AJV#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3309AJV#TRPBF |
Description | IC REG BUCK ADJ 6A 12LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 6A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-LQFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.28000 | ¥53.28 |
10 | ¥48.13400 | ¥481.34 |
25 | ¥45.89600 | ¥1,147.40 |
100 | ¥39.85120 | ¥3,985.12 |
250 | ¥38.06000 | ¥9,515.00 |
500 | ¥34.70154 | ¥17,350.77 |
1,000 | ¥30.22399 | ¥30,223.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥29.10458 | ¥72,761.45 |