LTC3260IDE | |
---|---|
DigiKey Part Number | LTC3260IDE-ND |
Manufacturer | |
Manufacturer Product Number | LTC3260IDE |
Description | IC REG CHARGE PUMP INV 14DFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 1 Output Charge Pump 50kHz ~ 500kHz 14-DFN (4x3) |
EDA/CAD Models | LTC3260IDE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Topology | Charge Pump | |
Number of Outputs | 1 | |
Frequency - Switching | 50kHz ~ 500kHz | |
Voltage/Current - Output 1 | Adj, 100mA | |
Voltage/Current - Output 2 | - | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 32V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |