LTC3255MPDD#PBF | |
---|---|
DigiKey Part Number | LTC3255MPDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3255MPDD#PBF |
Description | IC REG CHRG PUMP ADJ 50MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable 2.4V 1 Output 50mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3255MPDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 48V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.88000 | ¥149.88 |
10 | ¥137.71100 | ¥1,377.11 |
25 | ¥132.00000 | ¥3,300.00 |