LTC3230EUD#PBF | |
---|---|
DigiKey Part Number | LTC3230EUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3230EUD#PBF |
Description | IC LED DRIVER RGLTR 25MA 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 5 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 25mA 20-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3230EUD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 5 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | 900kHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.35000 | ¥47.35 |
10 | ¥42.50600 | ¥425.06 |
25 | ¥40.18360 | ¥1,004.59 |
121 | ¥34.82545 | ¥4,213.88 |
363 | ¥33.03975 | ¥11,993.43 |
605 | ¥29.64648 | ¥17,936.12 |
1,089 | ¥25.00310 | ¥27,228.38 |
2,541 | ¥23.75296 | ¥60,356.27 |