LTC3207EUF#PBF | |
---|---|
DigiKey Part Number | LTC3207EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3207EUF#PBF |
Description | IC LED DRV RGLTR ANALOG 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 13 Output DC DC Regulator Switched Capacitor (Charge Pump) Analog Dimming 50mA, 425mA 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3207EUF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 13 | |
Voltage - Supply (Min) | 2.9V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 50mA, 425mA | |
Frequency | 850kHz | |
Dimming | Analog | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.32000 | ¥37.32 |
10 | ¥33.74100 | ¥337.41 |
91 | ¥27.93440 | ¥2,542.03 |
273 | ¥27.62894 | ¥7,542.70 |