LTC3127EMSE#PBF | |
---|---|
DigiKey Part Number | LTC3127EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3127EMSE#PBF |
Description | IC BUCK BOOST SYNC ADJ 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3127EMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Energy Harvesting | |
Current - Supply | 400µA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.97000 | ¥61.97 |
10 | ¥43.19500 | ¥431.95 |
25 | ¥38.36080 | ¥959.02 |