LTC3122IDE#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC3122IDE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3122IDE#TRPBFCT-ND - Cut Tape (CT) 505-LTC3122IDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3122IDE#TRPBF |
Description | IC REG BOOST ADJ 2.5A 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output 2.5A (Switch) 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3122IDE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.99000 | ¥66.99 |
10 | ¥60.55100 | ¥605.51 |
25 | ¥57.73080 | ¥1,443.27 |
100 | ¥50.12770 | ¥5,012.77 |
250 | ¥47.87464 | ¥11,968.66 |
500 | ¥43.65042 | ¥21,825.21 |
1,000 | ¥38.01811 | ¥38,018.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥36.61003 | ¥91,525.08 |