LTC3103IMSE#PBF | |
---|---|
DigiKey Part Number | LTC3103IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3103IMSE#PBF |
Description | IC REG BUCK ADJ 300MA 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 300mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3103IMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13.8V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.39000 | ¥66.39 |
10 | ¥59.99000 | ¥599.90 |
50 | ¥57.20380 | ¥2,860.19 |
100 | ¥49.66870 | ¥4,966.87 |
250 | ¥47.43668 | ¥11,859.17 |
500 | ¥43.25122 | ¥21,625.61 |
1,000 | ¥37.67043 | ¥37,670.43 |