LTC3101EUF#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC3101EUF#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3101EUF#TRPBFCT-ND - Cut Tape (CT) 505-LTC3101EUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3101EUF#TRPBF |
Description | IC BUCK/BST TRPL ADJ 350MA 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB, Peripherals PMIC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3101EUF#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Peripherals | |
Current - Supply | 380µA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.49000 | ¥96.49 |
10 | ¥87.12900 | ¥871.29 |
25 | ¥83.08080 | ¥2,077.02 |
100 | ¥72.13790 | ¥7,213.79 |
250 | ¥68.89588 | ¥17,223.97 |
500 | ¥62.81684 | ¥31,408.42 |
1,000 | ¥54.71145 | ¥54,711.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥50.15718 | ¥125,392.95 |