LTC3026IMSE-1#PBF | |
---|---|
DigiKey Part Number | LTC3026IMSE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3026IMSE-1#PBF |
Description | IC REG LIN POS ADJ 1.5A 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3026IMSE-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.4V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.25V @ 1.5A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.68000 | ¥59.68 |
10 | ¥53.90400 | ¥539.04 |
50 | ¥51.39440 | ¥2,569.72 |
100 | ¥44.62600 | ¥4,462.60 |
250 | ¥42.62012 | ¥10,655.03 |
500 | ¥38.85952 | ¥19,429.76 |
1,000 | ¥33.84539 | ¥33,845.39 |
2,500 | ¥32.59186 | ¥81,479.65 |