LTC2995CUD#PBF | |
---|---|
DigiKey Part Number | 505-LTC2995CUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2995CUD#PBF |
Description | IC TEMP SENSOR VOLT MNTR 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) 0°C ~ 70°C, -40°C ~ 125°C Internal and External Sensor Analog Voltage Output 20-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2995CUD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Temp Monitoring System (Sensor) | |
Sensor Type | Internal and External | |
Sensing Temperature | 0°C ~ 70°C, -40°C ~ 125°C | |
Accuracy | ±2°C Local(Max), ±1.5°C Remote(Max) | |
Topology | Comparator, Voltage Reference | |
Output Type | Analog Voltage | |
Output Alarm | Yes | |
Output Fan | No | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.33000 | ¥42.33 |
10 | ¥38.27900 | ¥382.79 |
25 | ¥36.49920 | ¥912.48 |