LTC2975IY#PBF | |
---|---|
DigiKey Part Number | 161-LTC2975IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2975IY#PBF |
Description | 4-CH PMBUS PWR S MANAGER FEATURI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller/Monitor 63-BGA (7.5x6.25) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller/Monitor | |
Voltage - Input | 4.5V ~ 15V | |
Voltage - Supply | 4.5V ~ 15V | |
Current - Supply | 10 mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 63-FBGA | |
Supplier Device Package | 63-BGA (7.5x6.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.09000 | ¥210.09 |
10 | ¥193.79200 | ¥1,937.92 |
25 | ¥185.08520 | ¥4,627.13 |
80 | ¥165.48600 | ¥13,238.88 |
260 | ¥157.86538 | ¥41,045.00 |
520 | ¥150.24433 | ¥78,127.05 |