LTC2975IUP#WPBF | |
---|---|
DigiKey Part Number | 505-LTC2975IUP#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2975IUP#WPBF |
Description | 4-CH PMBUS PWR S MANAGER FEATURI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Monitor, Sequencer, Supervisor 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Monitor, Sequencer, Supervisor | |
Voltage - Input | 4.5V ~ 15V | |
Voltage - Supply | 3.3V ~ 15V, 4.5V ~ 15V | |
Current - Supply | 10 mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.03000 | ¥204.03 |
10 | ¥188.14000 | ¥1,881.40 |
40 | ¥179.68375 | ¥7,187.35 |
120 | ¥160.65883 | ¥19,279.06 |
280 | ¥153.25993 | ¥42,912.78 |
520 | ¥145.86110 | ¥75,847.77 |