LTC2971IY-1#PBF | |
---|---|
DigiKey Part Number | 505-LTC2971IY-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2971IY-1#PBF |
Description | 2-CHANNEL HIGH VOLTAGE PMBUS POW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Computers, Servers PMIC 49-BGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Computers, Servers | |
Current - Supply | 6mA | |
Voltage - Supply | 4.5V ~ 60V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 49-LBGA | |
Supplier Device Package | 49-BGA (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
260 | ¥88.29646 | ¥22,957.08 |