LTC2966HUD#PBF | |
---|---|
DigiKey Part Number | LTC2966HUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2966HUD#PBF |
Description | IC SUPERVISOR 2 CHANNEL 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2966HUD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Monitor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.55000 | ¥79.55 |
10 | ¥71.84400 | ¥718.44 |
25 | ¥68.50280 | ¥1,712.57 |
121 | ¥59.48107 | ¥7,197.21 |
363 | ¥56.80777 | ¥20,621.22 |
605 | ¥51.79532 | ¥31,336.17 |
1,089 | ¥45.11208 | ¥49,127.06 |