LTC2960HDC-2#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC2960HDC-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2960HDC-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2960HDC-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2960HDC-2#TRMPBF |
Description | IC SUPERVISOR 2 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2960HDC-2#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.06000 | ¥58.06 |
10 | ¥52.42700 | ¥524.27 |
25 | ¥49.99040 | ¥1,249.76 |
100 | ¥43.40550 | ¥4,340.55 |
250 | ¥41.45432 | ¥10,363.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥37.79658 | ¥18,898.29 |
1,000 | ¥32.91960 | ¥32,919.60 |
2,500 | ¥31.70036 | ¥79,250.90 |