LTC2956CMS-2#PBF | |
---|---|
DigiKey Part Number | 505-LTC2956CMS-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2956CMS-2#PBF |
Description | IC PB ON/OFF CONTROLLER 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Wake Up Timer 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2956CMS-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Wake Up Timer | |
Voltage - Input | - | |
Voltage - Supply | 1.5V ~ 36V | |
Current - Supply | 3 µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 12-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
185 | ¥38.80622 | ¥7,179.15 |