LTC2945IUD-1#TRPBF | |
---|---|
DigiKey Part Number | LTC2945IUD-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2945IUD-1#TRPBF |
Description | IC POWER MONITOR I2C 12-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller General Purpose 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2945IUD-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | General Purpose | |
Voltage - Input | 4V ~ 80V | |
Voltage - Supply | 2.7V ~ 5.9V | |
Current - Supply | 800 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥54.80592 | ¥137,014.80 |