LTC2944CDD#PBF | |
---|---|
DigiKey Part Number | 505-LTC2944CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2944CDD#PBF |
Description | IC BATT MONITOR MULTI-CHEM 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2944CDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Fault Protection | - | |
Interface | I2C, SMBus | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.88000 | ¥69.88 |
10 | ¥63.13900 | ¥631.39 |
25 | ¥60.19880 | ¥1,504.97 |
121 | ¥52.26983 | ¥6,324.65 |
363 | ¥49.92041 | ¥18,121.11 |
605 | ¥45.51565 | ¥27,536.97 |
1,089 | ¥39.64260 | ¥43,170.79 |