LTC2943IDD-1#TRPBF | |
---|---|
DigiKey Part Number | LTC2943IDD-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2943IDD-1#TRPBF |
Description | IC BATT MONITOR MULTI-CHEM 8DFN |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2943IDD-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |