LTC2923IMS#PBF | |
---|---|
DigiKey Part Number | LTC2923IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2923IMS#PBF |
Description | IC PWR SUPPLY CONTROLLER 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller, Sequencer 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2923IMS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller, Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 2.9V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.73000 | ¥91.73 |
10 | ¥82.88700 | ¥828.87 |
50 | ¥79.03240 | ¥3,951.62 |
100 | ¥68.62270 | ¥6,862.27 |
250 | ¥65.53860 | ¥16,384.65 |
500 | ¥59.75590 | ¥29,877.95 |
1,000 | ¥52.04547 | ¥52,045.47 |