LTC2914IGN-2#PBF | |
---|---|
DigiKey Part Number | LTC2914IGN-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2914IGN-2#PBF |
Description | IC SUPERVISOR 4 CHANNEL 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2914IGN-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.82000 | ¥96.82 |
10 | ¥88.98700 | ¥889.87 |
25 | ¥85.29720 | ¥2,132.43 |
100 | ¥75.15250 | ¥7,515.25 |
300 | ¥71.46423 | ¥21,439.27 |
500 | ¥66.85362 | ¥33,426.81 |
1,000 | ¥61.32094 | ¥61,320.94 |