LTC2912IDDB-3#TRMPBF | |
---|---|
DigiKey Part Number | LTC2912IDDB-3#TRMPBFTR-ND - Tape & Reel (TR) LTC2912IDDB-3#TRMPBFCT-ND - Cut Tape (CT) LTC2912IDDB-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2912IDDB-3#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2912IDDB-3#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.03000 | ¥48.03 |
10 | ¥43.11600 | ¥431.16 |
25 | ¥40.76000 | ¥1,019.00 |
100 | ¥35.32610 | ¥3,532.61 |
250 | ¥33.51472 | ¥8,378.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥30.07272 | ¥15,036.36 |
1,000 | ¥25.36258 | ¥25,362.58 |
2,500 | ¥24.09446 | ¥60,236.15 |