LTC2900-2IMS#TRPBF | |
---|---|
DigiKey Part Number | LTC2900-2IMS#TRPBFTR-ND - Tape & Reel (TR) LTC2900-2IMS#TRPBFCT-ND - Cut Tape (CT) LTC2900-2IMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2900-2IMS#TRPBF |
Description | IC SUPERVISOR 4 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 4 Channel 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2900-2IMS#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 16 Selectable Threshold Combinations | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 5ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.40000 | ¥58.40 |
10 | ¥52.79300 | ¥527.93 |
25 | ¥50.34080 | ¥1,258.52 |
100 | ¥43.71070 | ¥4,371.07 |
250 | ¥41.74640 | ¥10,436.60 |
500 | ¥38.06266 | ¥19,031.33 |
1,000 | ¥33.15143 | ¥33,151.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥30.39185 | ¥75,979.62 |