LTC2870IFE#TRPBF | |
---|---|
DigiKey Part Number | LTC2870IFE#TRPBFTR-ND - Tape & Reel (TR) LTC2870IFE#TRPBFCT-ND - Cut Tape (CT) LTC2870IFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2870IFE#TRPBF |
Description | IC TRANSCEIVER FULL 2/2 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full Multiprotocol 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2870IFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Multiprotocol | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 130 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.02000 | ¥128.02 |
10 | ¥117.65200 | ¥1,176.52 |
25 | ¥112.77560 | ¥2,819.39 |
100 | ¥99.36370 | ¥9,936.37 |
250 | ¥94.48712 | ¥23,621.78 |
500 | ¥88.39134 | ¥44,195.67 |
1,000 | ¥81.07611 | ¥81,076.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥78.02814 | ¥156,056.28 |