LTC2862MPS8-2#PBF | |
---|---|
DigiKey Part Number | LTC2862MPS8-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2862MPS8-2#PBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2862MPS8-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 150 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.34000 | ¥80.34 |
10 | ¥72.54900 | ¥725.49 |
25 | ¥69.17600 | ¥1,729.40 |
100 | ¥60.06450 | ¥6,006.45 |
300 | ¥57.36450 | ¥17,209.35 |
500 | ¥52.30306 | ¥26,151.53 |
1,000 | ¥45.55428 | ¥45,554.28 |