LTC2858IMS-1#PBF | |
---|---|
DigiKey Part Number | 505-LTC2858IMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2858IMS-1#PBF |
Description | IC TRANSCEIVER FULL 1/1 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2858IMS-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.43000 | ¥51.43 |
10 | ¥46.18700 | ¥461.87 |
50 | ¥43.66060 | ¥2,183.03 |
100 | ¥37.83980 | ¥3,783.98 |
250 | ¥35.89892 | ¥8,974.73 |
500 | ¥32.21212 | ¥16,106.06 |
1,000 | ¥27.16683 | ¥27,166.83 |
2,500 | ¥25.80847 | ¥64,521.18 |