LTC2857CMS8-2#PBF | |
---|---|
DigiKey Part Number | 505-LTC2857CMS8-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2857CMS8-2#PBF |
Description | IC TRANSCEIVER FULL 1/1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2857CMS8-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.02000 | ¥43.02 |
10 | ¥38.62100 | ¥386.21 |
50 | ¥36.51280 | ¥1,825.64 |
100 | ¥31.64490 | ¥3,164.49 |
250 | ¥30.02188 | ¥7,505.47 |
500 | ¥26.93848 | ¥13,469.24 |
1,000 | ¥22.71916 | ¥22,719.16 |
2,500 | ¥21.58320 | ¥53,958.00 |