LTC2851IS8#PBF | |
---|---|
DigiKey Part Number | LTC2851IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2851IS8#PBF |
Description | IC TRANSCEIVER FULL 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2851IS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.43000 | ¥51.43 |
10 | ¥46.18500 | ¥461.85 |
25 | ¥43.66040 | ¥1,091.51 |
100 | ¥37.83810 | ¥3,783.81 |
300 | ¥35.89733 | ¥10,769.20 |
500 | ¥32.21068 | ¥16,105.34 |
1,000 | ¥27.16561 | ¥27,165.61 |
2,500 | ¥25.80731 | ¥64,518.28 |