LTC2666CUH-16#TRPBF | |
---|---|
DigiKey Part Number | LTC2666CUH-16#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2666CUH-16#TRPBF |
Description | IC DAC 16BIT V-OUT 32QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2666CUH-16#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 8 | |
Settling Time | 20µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±4.5V ~ 15.75V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±2.2, ±0.2 | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥263.93789 | ¥659,844.72 |