LTC2645HMS-L12#PBF | |
---|---|
DigiKey Part Number | 505-LTC2645HMS-L12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2645HMS-L12#PBF |
Description | IC DAC 12BIT V-OUT 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2645HMS-L12#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 7.8µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | PWM | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.89000 | ¥95.89 |
10 | ¥88.15800 | ¥881.58 |
37 | ¥84.50676 | ¥3,126.75 |
111 | ¥74.45613 | ¥8,264.63 |
259 | ¥70.80201 | ¥18,337.72 |
518 | ¥66.23415 | ¥34,309.29 |
1,036 | ¥60.75268 | ¥62,939.78 |