LTC2637IMS-HZ12#PBF | |
---|---|
DigiKey Part Number | LTC2637IMS-HZ12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2637IMS-HZ12#PBF |
Description | IC DAC 12BIT V-OUT 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2637IMS-HZ12#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1, ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.64000 | ¥175.64 |
10 | ¥162.00800 | ¥1,620.08 |
37 | ¥154.72432 | ¥5,724.80 |
111 | ¥138.34162 | ¥15,355.92 |
259 | ¥131.97039 | ¥34,180.33 |
518 | ¥125.59940 | ¥65,060.49 |