LTC2635HMSE-LMI8#PBF | |
---|---|
DigiKey Part Number | 505-LTC2635HMSE-LMI8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2635HMSE-LMI8#PBF |
Description | IC DAC 8BIT V-OUT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2635HMSE-LMI8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 3.5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.05, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.53000 | ¥60.53 |
10 | ¥54.64600 | ¥546.46 |
50 | ¥52.10060 | ¥2,605.03 |
100 | ¥45.23920 | ¥4,523.92 |
250 | ¥43.20592 | ¥10,801.48 |
500 | ¥39.39362 | ¥19,696.81 |
1,000 | ¥34.31057 | ¥34,310.57 |
2,500 | ¥33.03981 | ¥82,599.53 |