LTC2634IMSE-HZ12#PBF | |
---|---|
DigiKey Part Number | LTC2634IMSE-HZ12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2634IMSE-HZ12#PBF |
Description | IC DAC 12BIT V-OUT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2634IMSE-HZ12#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 4.8µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1, ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.67000 | ¥101.67 |
10 | ¥93.46200 | ¥934.62 |
50 | ¥89.58920 | ¥4,479.46 |
100 | ¥78.93460 | ¥7,893.46 |
250 | ¥75.06100 | ¥18,765.25 |
500 | ¥70.21818 | ¥35,109.09 |
1,000 | ¥64.40700 | ¥64,407.00 |