LTC2621IDD-1#PBF | |
---|---|
DigiKey Part Number | LTC2621IDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2621IDD-1#PBF |
Description | IC DAC 12BIT V-OUT 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2621IDD-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 7µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.8, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.12000 | ¥61.12 |
10 | ¥55.19800 | ¥551.98 |
25 | ¥52.62920 | ¥1,315.73 |
121 | ¥45.69793 | ¥5,529.45 |
363 | ¥43.64380 | ¥15,842.70 |
605 | ¥39.79286 | ¥24,074.68 |
1,089 | ¥34.65835 | ¥37,742.94 |
2,541 | ¥33.37469 | ¥84,805.09 |