LTC2378IDE-18#PBF | |
---|---|
DigiKey Part Number | LTC2378IDE-18#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2378IDE-18#PBF |
Description | IC ADC 18BIT SAR 16DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 16-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2378IDE-18#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.375V ~ 2.625V | |
Voltage - Supply, Digital | 2.375V ~ 2.625V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (4x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥470.80000 | ¥470.80 |
10 | ¥442.25000 | ¥4,422.50 |
91 | ¥396.59571 | ¥36,090.21 |