LTC2376CMS-18#PBF | |
---|---|
DigiKey Part Number | LTC2376CMS-18#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2376CMS-18#PBF |
Description | IC ADC 18BIT SAR 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2376CMS-18#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.375V ~ 2.625V | |
Voltage - Supply, Digital | 2.375V ~ 2.625V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.17000 | ¥287.17 |
10 | ¥264.86400 | ¥2,648.64 |
37 | ¥252.95946 | ¥9,359.50 |
111 | ¥226.17523 | ¥25,105.45 |
259 | ¥215.75892 | ¥55,881.56 |