LTC2357ILX-16#PBF | |
---|---|
DigiKey Part Number | LTC2357ILX-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2357ILX-16#PBF |
Description | IC ADC 16BIT SAR 48LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 4 SAR 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2357ILX-16#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 350k | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-MUX-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 4 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 7.5V ~ 38V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥246.90560 | ¥61,726.40 |