LTC2052IGN#PBF | |
---|---|
DigiKey Part Number | LTC2052IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2052IGN#PBF |
Description | IC OPAMP ZERO-DRIFT 4CIRC 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 4 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2052IGN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 90 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 1mA (x4 Channels) | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.21000 | ¥91.21 |
10 | ¥83.85500 | ¥838.55 |
25 | ¥80.38040 | ¥2,009.51 |
100 | ¥70.82270 | ¥7,082.27 |
300 | ¥67.34693 | ¥20,204.08 |
500 | ¥63.00188 | ¥31,500.94 |
1,000 | ¥57.78791 | ¥57,787.91 |