LTC2051CMS8#PBF | |
---|---|
DigiKey Part Number | 505-LTC2051CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2051CMS8#PBF |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2051CMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 90 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 1mA (x2 Channels) | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.84000 | ¥54.84 |
10 | ¥49.56300 | ¥495.63 |
50 | ¥47.25560 | ¥2,362.78 |
100 | ¥41.03180 | ¥4,103.18 |
250 | ¥39.18768 | ¥9,796.92 |
500 | ¥35.72972 | ¥17,864.86 |
1,000 | ¥31.11951 | ¥31,119.51 |
2,500 | ¥29.96694 | ¥74,917.35 |