LTC1980EGN#PBF | |
---|---|
DigiKey Part Number | LTC1980EGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1980EGN#PBF |
Description | IC BATT CHG MULTI-CHEM 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1980EGN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Voltage | |
Charge Current - Max | - | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 10V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.86000 | ¥64.86 |
10 | ¥58.60500 | ¥586.05 |
55 | ¥55.87836 | ¥3,073.31 |
110 | ¥48.51809 | ¥5,336.99 |
275 | ¥47.98829 | ¥13,196.78 |