LTC1872ES6#TRMPBF | |
---|---|
DigiKey Part Number | LTC1872ES6#TRMPBFTR-ND - Tape & Reel (TR) LTC1872ES6#TRMPBFCT-ND - Cut Tape (CT) LTC1872ES6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1872ES6#TRMPBF |
Description | IC REG CTRLR BOOST/SEPIC SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1872ES6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 9.8V | |
Frequency - Switching | 550kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.37000 | ¥52.37 |
10 | ¥47.00300 | ¥470.03 |
25 | ¥44.43400 | ¥1,110.85 |
100 | ¥38.50880 | ¥3,850.88 |
250 | ¥36.53448 | ¥9,133.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥32.78222 | ¥16,391.11 |
1,000 | ¥27.64766 | ¥27,647.66 |
2,500 | ¥26.26529 | ¥65,663.23 |